Add To Favorites
Product Overview
Digi-Key Part Number 497-7805-1-ND
Quantity Available 21,314
Can ship immediately
Manufacturer

Manufacturer Part Number

LK112M15TR

Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 150mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LK112xx
Other Related Documents LK112XX15 View All Specifications
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog < 1.7V
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear

Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.5V
Current - Output 150mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 16V
Current - Limit (Min) 150mA
Operating Temperature -30°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-7805-1

04:28:26 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.92100 9.21
100 0.71780 71.78
500 0.59298 296.49
1,000 0.46814 468.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7805-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.42420
  • Digi-Reel® ? : 497-7805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,314 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback