Add To Favorites
Product Overview
Digi-Key Part Number 497-16262-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LIS3DETR

Description ACCEL 2-16G I2C/SPI 16LGA
Expanded Description Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 672Hz 16-LGA (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets LIS3DE
Design Resources Development Tool Selector
Online Catalog LIS3DE
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (LSB/g) 64 (±2g) ~ 5 (±16g)
Sensitivity (mV/g) -
Bandwidth 0.5Hz ~ 672Hz
Output Type I²C, SPI
Voltage - Supply 1.71 V ~ 3.6 V
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFLGA
Supplier Device Package 16-LGA (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-16262-1

09:23:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 1.50
10 1.34000 13.40
100 1.04470 104.47
500 0.86304 431.52
1,000 0.68135 681.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16262-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.61740
  • Digi-Reel® ? : 497-16262-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback