Add To Favorites
Product Overview
Digi-Key Part Number 497-16673-1-ND
Quantity Available 2,860
Can ship immediately
Manufacturer

Manufacturer Part Number

LDK320M30R

Description IC REG LDO 3V 0.2A SOT23
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3V 200mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LDK320
Power Management Guide
Design Resources Development Tool Selector
Online Catalog 2.75V to 3V
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 200mA
Voltage - Dropout (Typical) 0.2V @ 200mA
Number of Regulators 1
Voltage - Input Up to 18V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 497-16673-1

02:26:03 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.66300 6.63
100 0.50820 50.82
500 0.40170 200.85
1,000 0.32136 321.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16673-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.28275
  • Digi-Reel® ? : 497-16673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback