Add To Favorites
Product Overview
Digi-Key Part Number 497-16702-1-ND
Quantity Available 5,540
Can ship immediately
Manufacturer

Manufacturer Part Number

LDK320AM33R

Description IC REG LDO 3.3V 0.2A SOT23
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LDK320
Power Management Guide
Design Resources Development Tool Selector
Online Catalog 3.1V to 3.3V
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 200mA
Voltage - Dropout (Typical) 0.2V @ 200mA
Number of Regulators 1
Voltage - Input Up to 18V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-16702-1

01:22:40 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.50300 5.03
100 0.38570 38.57
500 0.30488 152.44
1,000 0.24390 243.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16702-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.22940
  • Digi-Reel® ? : 497-16702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback