Add To Favorites
Product Overview
Digi-Key Part Number 497-16412-1-ND
Quantity Available 10,500
Can ship immediately
Manufacturer

Manufacturer Part Number

LD39030DTPU33R

Description IC REG LDO 3.3V 0.3A 4DFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA 4-DFN (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LD39030
Power Management Guide
Design Resources Development Tool Selector
Online Catalog 3.1V to 3.3V
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 300mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-DFN (1x1)
 
Additional Resources
Standard Package ? 1
Other Names 497-16412-1

13:14:26 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68000 6.80
100 0.52120 52.12
500 0.41200 206.00
1,000 0.32960 329.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16412-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.26000
  • Digi-Reel® ? : 497-16412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback