Add To Favorites
Product Overview
Digi-Key Part Number 1026-L78M09CV-CHP
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

L78M09CV

Description IC REG LDO 9V 0.5A TO220AB
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 9V 500mA TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets L78MxxC
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 9V
Current - Output 500mA
Voltage - Dropout (Typical) 2V @ 350mA
Number of Regulators 1
Voltage - Input Up to 35V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-7290-5-ND L78M09CV STMicroelectronics Tube ? 5,055 - Immediate
0.64000 1
Additional Resources
Standard Package ? 1

19:24:16 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback