Add To Favorites
Product Overview
Digi-Key Part Number 497-7280-1-ND
Quantity Available 5,982
Can ship immediately
Manufacturer

Manufacturer Part Number

L78L18ACUTR

Description IC REG LDO 18V 0.1A SOT89-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 18V 100mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets L78L Datasheet
Other Related Documents L78L18AC View All Specifications
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog > 5V
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 18V
Current - Output 100mA
Voltage - Dropout (Typical) 1.7V @ 40mA
Number of Regulators 1
Voltage - Input Up to 40V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-7280-1

11:59:34 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.38700 3.87
100 0.26370 26.37
500 0.19776 98.88
1,000 0.14832 148.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7280-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.13200
  • Digi-Reel® ? : 497-7280-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback