Add To Favorites
Product Overview
Digi-Key Part Number 497-6106-1-ND
Quantity Available 2,567
Can ship immediately
Manufacturer

Manufacturer Part Number

L6920DCTR

Description IC REG BOOST ADJ/3.3V/5V 8MSOP
Expanded Description Boost Switching Regulator IC Positive Adjustable (Fixed) 1.8V (3.3V, 5V) 1 Output 800mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets L6920DC
Other Related Documents L6920DC View All Specifications
Product Training Modules DC to DC Conversion Cookbook
Healthcare and Wellness
Reference Design Library STEVAL-ILL008V1: 1 ~ 2 LEDs @ 280mA, 0.6 ~ 5.5V
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 0.6V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V (3.3V, 5V)
Voltage - Output (Max) 5.5V
Current - Output 800mA (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-6106-1

23:46:37 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 2.62
10 2.35000 23.50
100 1.88890 188.89
500 1.55196 775.98
1,000 1.28590 1,285.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6106-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 1.16235
  • Digi-Reel® ? : 497-6106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,567 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback