• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-12964-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

L6472HTR

Description IC MOTOR DRIVER SPI 28HTSSOP
Expanded Description Bipolar Motor Driver DMOS SPI 28-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets L6472
Other Related Documents L6472 View All Specifications
Product Training Modules powerSPIN Motor Control IC’s
Featured Product L6472 dSPIN Motor Driver
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series dSPIN™
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface SPI
Technology DMOS
Step Resolution 1 ~ 1/16
Applications General Purpose
Current - Output 3A
Voltage - Supply 3.3V, 5V
Voltage - Load 8 V ~ 45 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-12964-6

18:00:33 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12964-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 3.74400
  • Cut Tape (CT) ? : 497-12964-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 45 - Immediate
  • Unit Price: 7.06000
Send Feedback