Add To Favorites
Product Overview
Digi-Key Part Number 497-6971-1-ND
Quantity Available 4,989
Can ship immediately
Manufacturer

Manufacturer Part Number

HDMIULC6-2M6

Description TVS DIODE 5VWM 17VC 6VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HDMIULC6-2x6
Other Related Documents HDMIULC6-2x6 View All Specifications
HDMIULC6-2x6 View All Specifications
Online Catalog HDMIULC6-2x6 Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series HDMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications Ethernet, HDMI
Capacitance @ Frequency 0.85pF @ 825MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-µQFN (1.45x1.0)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-7044-1-ND USBULC6-2M6 STMicroelectronics Cut Tape (CT) ? 2,892 - Immediate
1.21000 1
497-6967-1-ND DVIULC6-2M6 STMicroelectronics Cut Tape (CT) ? 4,631 - Immediate
1.21000 1
Additional Resources
Standard Package ? 1
Other Names 497-6971-1

02:16:19 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 1.36
10 1.21200 12.12
100 0.94520 94.52
500 0.78084 390.42
1,000 0.61646 616.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6971-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.55860
  • Digi-Reel® ? : 497-6971-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,989 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback