Add To Favorites
Product Overview
Digi-Key Part Number 497-15638-ND
Quantity Available 2,494
Can ship immediately
Manufacturer

Manufacturer Part Number

FLC21-135A

Description IC FIRE LIGHTER CIRCUIT LP TO-92
Expanded Description IC TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets FLC21-135A
Other Related Documents FLC21 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series *
Packaging ? Bulk ?
Part Status Active
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92
 
Additional Resources
Standard Package ? 2,500
Other Names 497-15638
FLC21-135A-ND

12:01:27 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.74900 7.49
100 0.58420 58.42
500 0.48260 241.30
1,000 0.38100 381.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback