Add To Favorites
Product Overview
Digi-Key Part Number 497-13991-1-ND
Quantity Available 9,995
Can ship immediately
Manufacturer

Manufacturer Part Number

ESDALC5-4BN4

Description TVS DIODE 5VWM 14.5VC 4DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ESDALC5-4BN4 Datasheet
Online Catalog Transil™ ESDA Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series ESDA, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp 14.5V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse 60W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 13pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XFDFN Exposed Pad
Supplier Device Package 4-uQFN (1x0.8)
 
Additional Resources
Standard Package ? 1
Other Names 497-13991-1

04:17:00 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.38700 3.87
100 0.26370 26.37
500 0.19776 98.88
1,000 0.14832 148.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13991-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.11600
  • Digi-Reel® ? : 497-13991-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback