Add To Favorites
Product Overview
Digi-Key Part Number 497-16914-1-ND
Quantity Available 7,960
Can ship immediately

Factory Stock ?: 1,400,000
Manufacturer

Manufacturer Part Number

ESDA8P80-1U1M

Description TVS DIODE 3.3VWM 13.2VC 2QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series ESDA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 6.3V
Voltage - Breakdown (Min) 6.9V
Voltage - Clamping (Max) @ Ipp 13.2V
Current - Peak Pulse (10/1000µs) 80A (8/20µs)
Power - Peak Pulse 1100W (1.1kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-UDFN
Supplier Device Package 1610
 
Additional Resources
Standard Package ? 1
Other Names 497-16914-1

18:15:22 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.33900 3.39
100 0.23070 23.07
500 0.17304 86.52
1,000 0.12978 129.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16914-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 1,400,000 - Factory Stock ?
  • Unit Price: 0.10850
  • Digi-Reel® ? : 497-16914-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,960 - Immediate
    1,400,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback