Add To Favorites
Product Overview
Digi-Key Part Number 497-7746-1-ND
Quantity Available 15,658
Can ship immediately
Manufacturer

Manufacturer Part Number

ESDA5V3SC5

Description TVS DIODE 3VWM SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ESDAxxSCx
Other Related Documents ESDAxxSCx View All Specifications
ESDAxxSCx View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Transil™ ESDA Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series ESDA, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 5.3V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5L
 
Additional Resources
Standard Package ? 1
Other Names 497-7746-1

20:36:10 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.33900 3.39
100 0.21140 21.14
500 0.14462 72.31
1,000 0.11124 111.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7746-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.09720
  • Digi-Reel® ? : 497-7746-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,658 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback