Add To Favorites
Product Overview
Digi-Key Part Number 497-6968-1-ND
Quantity Available 7,544
Can ship immediately
Manufacturer

Manufacturer Part Number

ESDA25-4BP6

Description TVS DIODE 24VWM SOT666
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ESDAyyyP6
Other Related Documents ESDAxxxP6 View All Specifications
ESDAxxxP6 View All Specifications
Online Catalog Transil™ ESDA Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series ESDA, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 25V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 50W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-666
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-6968-1
ESDA254BP6

10:50:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.41600 4.16
100 0.28350 28.35
500 0.21260 106.30
1,000 0.15944 159.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6968-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.14190
  • Digi-Reel® ? : 497-6968-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,544 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback