Add To Favorites
Product Overview
Digi-Key Part Number 497-16271-1-ND
Quantity Available 15,893
Can ship immediately
Manufacturer

Manufacturer Part Number

ESDA13P70-1U1M

Description TVS DIODE 12VWM 20VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ESDA13P70-1U1M Datasheet
Online Catalog ESDA Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 12.5V
Voltage - Clamping (Max) @ Ipp 20V
Current - Peak Pulse (10/1000µs) 60A (8/20µs)
Power - Peak Pulse 1300W (1.3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-UDFN
Supplier Device Package 1610
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-16271-1

02:21:43 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.32400 3.24
100 0.22080 22.08
500 0.16562 82.81
1,000 0.12422 124.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16271-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.10385
  • Digi-Reel® ? : 497-16271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,893 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback