Add To Favorites
Product Overview
Digi-Key Part Number 497-15489-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EMIF05-SK01F3

Description FILTER RC(PI) ESD SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 5 Channel R = 4.7 kOhm, C = 1000pF 11-UFBGA, FCBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Semi Solutions for Healthcare Brochure
EMIF05-SK01F3
Online Catalog EMIF Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series EMIF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 5
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 4.7k
Current -
Values R = 4.7 kOhm, C = 1000pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 11-UFBGA, FCBGA
Size / Dimension 0.062" L x 0.046" W (1.57mm x 1.17mm)
Height 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 497-15489-1

11:36:01 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.55600 5.56
100 0.39450 39.45
500 0.34068 170.34
1,000 0.30481 304.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15489-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.24450
  • Digi-Reel® ? : 497-15489-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback