Add To Favorites
Product Overview
Digi-Key Part Number 497-15330-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EMIF05-AUD02F3

Description FILTER ESD SMD
Expanded Description EMI Filter Low Pass 5 Channel 12-UFBGA, FCBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets EMIF05-AUD02F3
Online Catalog EMIF Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series EMIF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order -
Technology -
Number of Channels 5
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current -
Values -
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 12-UFBGA, FCBGA
Size / Dimension 0.062" L x 0.046" W (1.57mm x 1.17mm)
Height 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 497-15330-1

16:50:58 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.48400 4.84
100 0.34360 34.36
500 0.29678 148.39
1,000 0.26554 265.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15330-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.22720
  • Digi-Reel® ? : 497-15330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback