Add To Favorites
Product Overview
Digi-Key Part Number 497-15254-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EMIF04-1K030F3

Description FILTER RC(PI) 1KOHM/24PF ESD SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 1kOhm, C = 24pF 9-WFBGA, FCBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets EMIF04-1K030F3
Online Catalog EMIF Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series IPAD™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 4
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 1k
Current -
Values R = 1kOhm, C = 24pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 9-WFBGA, FCBGA
Size / Dimension 0.046" L x 0.046" W (1.17mm x 1.17mm)
Height 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 497-15254-1

05:46:59 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.32500 3.25
100 0.29030 29.03
500 0.23024 115.12
1,000 0.17868 178.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15254-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.14560
  • Digi-Reel® ? : 497-15254-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback