Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number 497-14838-1-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

EFL700A39-RL

Description BATT LITH THIN FILM 3.9V 700UAH
Expanded Description Thin Film (Lithium) Battery Rechargeable (Secondary) 3.9V 700µAh
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EFL700A39
Featured Product EFL700A39 EnFilm™ Rechargeable Battery
Online Catalog EnFilm™ Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series EnFilm™
Part Status Active
Battery Chemistry Thin Film (Lithium)
Battery Cell Size -
Voltage - Rated 3.9V
Capacity 700µAh
Size / Dimension 1.01" L x 1.01" W x 0.01" H (25.7mm x 25.7mm x 0.2mm)
Termination Style Solder
Discharge Rate 1mA
Standard Charge Current -
Standard Charge Time -
Weight 0.2g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-14838-1

15:51:34 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.82000 10.82
10 9.94000 99.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14838-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 8.15000
  • Digi-Reel® ? : 497-14838-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 181 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback