Add To Favorites
Product Overview
Digi-Key Part Number 497-14157-6-ND
Quantity Available 121
Can ship immediately

Factory Stock ?: 5,400
Manufacturer

Manufacturer Part Number

E-L6258EXTR

Description IC MOTOR DRIVER PAR 36POWERSO
Expanded Description Bipolar Motor Driver DMOS Parallel PowerSO-36
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets L6258EX
Other Related Documents L6258EX View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology DMOS
Step Resolution 1, 1/2, 1/4, 1/8, 1/16
Applications General Purpose
Current - Output 1.5A
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 12 V ~ 40 V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package PowerSO-36
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1026-E-L6258E-CHP E-L6258E STMicroelectronics Tube ? 0
Call 310
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-14157-6

17:42:50 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.78000 6.78
10 6.12500 61.25
100 5.07120 507.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback