Add To Favorites
Product Overview
Digi-Key Part Number 497-16945-1-ND
Quantity Available 2,980
Can ship immediately

Factory Stock ?: 36,000
Manufacturer

Manufacturer Part Number

DSL05-024SC6

Description TVS DIODE 25.5VB 30A SOT23-6L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets DSL05-0xxSC6
Online Catalog DSL05 Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series DSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 25.5V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) 30A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications Telecom
Capacitance @ Frequency 1.5pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names 497-16945-1

10:05:34 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.67600 6.76
100 0.51860 51.86
500 0.40994 204.97
1,000 0.32795 327.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16945-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Factory Stock ?
  • Unit Price: 0.28855
  • Digi-Reel® ? : 497-16945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,980 - Immediate
    36,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback