Add To Favorites
Product Overview
Digi-Key Part Number 497-15108-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DLPF-GP-01D3

Description BALUN 2.4GHZ ZIGBEE SMD
Expanded Description RF Balun 2.4GHz ~ 2.5GHz 100 / 100 Ohm 16-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 100 / 100 Ohm
Phase Difference -
Insertion Loss (Max) 1.8dB
Return Loss (Min) -16dB
Package / Case 16-SMD
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 497-15108-1

06:38:58 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.51000 5.10
100 0.39090 39.09
500 0.30900 154.50
1,000 0.24720 247.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15108-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.20250
  • Digi-Reel® ? : 497-15108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback