Add To Favorites
Product Overview
Digi-Key Part Number 497-12759-1-ND
Quantity Available 3,580
Can ship immediately
Manufacturer

Manufacturer Part Number

BZW06-13B

Description TVS DIODE 12.8VWM 27.2VC DO15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BZW06-5V8(B)/376(B)
Other Related Documents BZW06 View All Specifications
Mfg Application Notes AN4160 Appl Note
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Transil™ Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series BZW06, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12.8V
Voltage - Breakdown (Min) 14.3V
Voltage - Clamping (Max) @ Ipp 27.2V
Current - Peak Pulse (10/1000µs) 147A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 950pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P6KE15CAST-ND P6KE15CA STMicroelectronics Tape & Box (TB) ? 0
0.12090 7,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 497-12759-1

07:06:41 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.44400 4.44
100 0.33170 33.17
500 0.26060 130.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 497-12759-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.19550
Send Feedback