Add To Favorites
Product Overview
Digi-Key Part Number 497-12457-1-ND
Quantity Available 3,215
Can ship immediately
Manufacturer

Manufacturer Part Number

BZW04-33B

Description TVS DIODE 33.3VWM 69.7VC DO15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BZW04-5V8(B) thru 376(B) Datasheet
Other Related Documents BZW04 View All Specifications
Mfg Application Notes AN4160 Appl Note
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Transil™ Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series BZW04, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33.3V
Voltage - Breakdown (Min) 37.1V
Voltage - Clamping (Max) @ Ipp 53.9V
Current - Peak Pulse (10/1000µs) 7.4A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 225pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
Additional Resources
Standard Package ? 1
Other Names 497-12457-1

11:58:06 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.44800 4.48
100 0.33450 33.45
500 0.26286 131.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 497-12457-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.19720
Send Feedback