Add To Favorites
Product Overview
Digi-Key Part Number 497-15728-1-ND
Quantity Available 9,304
Can ship immediately
Manufacturer

Manufacturer Part Number

BZW04-15

Description TVS DIODE 15.3VWM 32.5VC DO15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BZW04-5V8(B) thru 376(B) Datasheet
Other Related Documents BZW04 View All Specifications
Mfg Application Notes AN4160 Appl Note
Online Catalog Transil™ Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series BZW04, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 15.3V
Voltage - Breakdown (Min) 17.1V
Voltage - Clamping (Max) @ Ipp 25.2V
Current - Peak Pulse (10/1000µs) 16A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 975pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
Additional Resources
Standard Package ? 1
Other Names 497-15728-1

14:47:31 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.40600 4.06
100 0.30280 30.28
500 0.23794 118.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 497-15728-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.17850
Send Feedback