Add To Favorites
Product Overview
Digi-Key Part Number 1026-BU941ZPFI-CHP
Quantity Available 8,159
Can ship immediately
Manufacturer

Manufacturer Part Number

BU941ZPFI

Description TRANS NPN DARL 350V 15A TO-3PF
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 350V 15A 65W Through Hole TO-3PF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BU941ZP(FI)
Product Training Modules Automotive Grade Transistors and Discretes
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 350V
Vce Saturation (Max) @ Ib, Ic 2V @ 300mA, 12A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 5A, 10V
Power - Max 65W
Frequency - Transition -
Operating Temperature 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-3PF
Supplier Device Package TO-3PF
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-2542-5-ND BU941ZPFI STMicroelectronics Tube ? 251 - Immediate
3.52000 1
Additional Resources
Standard Package ? 1

09:32:12 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 1.84
10 1.65400 16.54
100 1.32910 132.91
500 1.09200 546.00
1,000 0.93600 936.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback