Add To Favorites
Product Overview
Digi-Key Part Number 497-3381-6-ND
Quantity Available 17,726
Can ship immediately
Manufacturer

Manufacturer Part Number

BAT20JFILM

Description DIODE SCHOTTKY 23V 1A SOD323
Expanded Description Diode Schottky 23V 1A Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets BAT20J
Other Related Documents BAT20J View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 23V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 620mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 12µA @ 15V
Capacitance @ Vr, F 30pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-3381-6

13:53:11 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.35000 3.50
100 0.21780 21.78
500 0.14904 74.52
1,000 0.11464 114.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3381-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.10017
  • Cut Tape (CT) ? : 497-3381-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,726 - Immediate
  • Unit Price: 0.46000
Send Feedback