Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 497-16989-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BALF-CC26-05D3

Description 51 NOMINAL INPUT / CONJUGATE MAT
Expanded Description RF Balun 2.4GHz ~ 2.5GHz 50 / 50 Ohm 5-UFBGA, CSPBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets BALF-CC26-05D3
Design Resources Development Tool Selector
Online Catalog BALF-CC26-05D3
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference -
Insertion Loss (Max) 1.2dB
Return Loss (Min) -23dB
Package / Case 5-UFBGA, CSPBGA
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 497-16989-1

15:37:47 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.40700 4.07
100 0.27690 27.69
500 0.20764 103.82
1,000 0.15574 155.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16989-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.13020
  • Digi-Reel® ? : 497-16989-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback