Add To Favorites
Product Overview
Digi-Key Part Number 497-15942-5-ND
Quantity Available 257
Can ship immediately
Manufacturer

Manufacturer Part Number

A6986

Description IC REG BUCK ADJ 2A SYNC 16HTSSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 2A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets A6986
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 38V
Voltage - Output (Min/Fixed) 0.85V
Voltage - Output (Max) 38V
Current - Output 2A
Frequency - Switching 225kHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
 
For Use With
Additional Resources
Standard Package ? 96
Other Names 497-15942-5
A6986-ND

06:41:34 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 3.58
10 3.21300 32.13
100 2.63250 263.25
500 2.24100 1,120.50
1,000 1.89000 1,890.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback