Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-4522-1-ND
Quantity Available 4,042
Can ship immediately
Manufacturer

Manufacturer Part Number

74V1G32CTR

Description IC GATE OR 1CH 2-INP SOT-323
Expanded Description OR Gate IC 1 Channel SOT-323-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 74V1G32
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series 74V
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type OR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V
Logic Level - High 1.5V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-323-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-8749-1-ND SN74AHC1G32DCKR Texas Instruments Cut Tape (CT) ? 5,076 - Immediate
9,000 - Factory Stock ?
0.36000 1
MC74VHC1G32DFT1GOSCT-ND MC74VHC1G32DFT1G ON Semiconductor Cut Tape (CT) ? 5,958 - Immediate
0.34000 1
Additional Resources
Standard Package ? 1
Other Names 497-4522-1

14:10:59 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.28800 2.88
100 0.16330 16.33
500 0.10816 54.08
1,000 0.08292 82.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4522-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.07000
  • Digi-Reel® ? : 497-4522-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,042 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback