Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-6206-1-ND
Quantity Available 1,822
Can ship immediately
Manufacturer

Manufacturer Part Number

2STR2215

Description TRANS PNP 15V 1.5A SOT-23
Expanded Description Bipolar (BJT) Transistor PNP 15V 1.5A 500mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2STR2215
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 15V
Vce Saturation (Max) @ Ib, Ic 850mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V
Power - Max 500mW
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names 497-6206-1

04:24:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.30200 3.02
100 0.18790 18.79
500 0.12854 64.27
1,000 0.09888 98.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6206-2-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.07440
Send Feedback