Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-12433-1-ND
Quantity Available 3,290
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5KE62ARL

Description TVS DIODE 53VWM 111VC DO201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1.5KE
Other Related Documents 1.5KE View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series 1.5KE, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 53V
Voltage - Breakdown (Min) 58.9V
Voltage - Clamping (Max) @ Ipp 111V
Current - Peak Pulse (10/1000µs) 90A (8/20µs)
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 1700pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-15641-1-ND 1.5KE62A STMicroelectronics Cut Tape (CT) ? 2,821 - Immediate
0.65000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1026-1.5KE62A-CHP 1.5KE62A STMicroelectronics Tape & Box (TB) ? 0
Call 600
Additional Resources
Standard Package ? 1
Other Names 15KE62ARL
497-12433-1

04:40:16 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.79000 7.90
100 0.61590 61.59
500 0.50882 254.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback