Add To Favorites
Product Overview
Digi-Key Part Number 497-12026-1-ND
Quantity Available 3,123
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5KE22CA

Description TVS DIODE 18.8VWM 39.3VC DO201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1.5KE
Other Related Documents 1.5KE View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Transil™ Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series 1.5KE, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 18.8V
Voltage - Breakdown (Min) 20.9V
Voltage - Clamping (Max) @ Ipp 39.3V
Current - Peak Pulse (10/1000µs) 254A (8/20µs)
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 1850pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Additional Resources
Standard Package ? 1
Other Names 497-12026-1

20:19:33 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.53700 5.37
100 0.41170 41.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 497-12026-3-ND
  • Minimum Quantity: 600
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.31600
Send Feedback