Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 404-1124-ND
Quantity Available 7,226
Can ship immediately
Manufacturer

Manufacturer Part Number

NAR161B

Description LED 7SEG DISP .60" RED CA BLACK
Expanded Description Character LED Display Module Red 7-Segment 1 Character Common Anode 1.7V 20mA 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 161, 163 Series
Online Catalog Single Digit LED Display
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series -
Packaging ? Tray ?
Part Status Last Time Buy
Number of Characters 1
Size / Dimension 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm)
Digit/Alpha Size 0.60" (15.24mm)
Display Type 7-Segment
Common Pin Common Anode
Color Red
Voltage - Forward (Vf) (Typ) 1.7V
Current - Test 20mA
Millicandela Rating 12mcd
Wavelength - Peak 660nm
Power Dissipation (Max) 60mW
Package / Case 10-DIP (0.600", 15.24mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 404-1124
NAR161-B
NAR161-B-ND

06:34:34 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 2.11
10 1.86500 18.65
25 1.38400 34.60
100 1.20340 120.34
250 1.08308 270.77
500 0.96272 481.36
1,000 0.82734 827.34
2,500 0.78221 1,955.53
5,000 0.75213 3,760.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback