Add To Favorites
Product Overview
Digi-Key Part Number 404-1019-1-ND
Quantity Available 8,276
Can ship immediately
Manufacturer

Manufacturer Part Number

AY1112H-TR

Description LED YELLOW DIFFUSED 0805 SMD
Expanded Description Yellow 590nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series 1112H
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color White
Lens Transparency Diffused
Millicandela Rating 3.7mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 155°, 153°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 580nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 2125
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 404-1019-1

10:05:33 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.32700 3.27
25 0.28320 7.08
100 0.21780 21.78
250 0.17696 44.24
500 0.13068 65.34
1,000 0.10890 108.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 404-1019-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.08910
  • Digi-Reel® ? : 404-1019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,276 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback