Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 374-1281-1-ND
Quantity Available 2,412
Can ship immediately
Manufacturer

Manufacturer Part Number

MK23-87-C-2

Description SWITCH REED SPST-NO 400MA 200V
Expanded Description Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 400mA (AC/DC) 200V Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Standex-Meder Electronics

Series MK23
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Glass Body
Circuit SPST-NO
Operate Range 15 ~ 20AT
Release Range -
Current - Switching 400mA (AC/DC)
Voltage - Switching AC 200V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.6ms
Release Time 0.05ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.614" (15.60mm)
Size - Body 0.079" Dia x 0.394" L (2.00mm x 10.00mm)
Height Above Board 0.089" (2.26mm)
Operating Temperature -40°C ~ 130°C
Capacitance 0.2pF
Current - Carry 500mA (AC/DC)
 
Additional Resources
Standard Package ? 1
Other Names 374-1281-1

17:58:28 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 1.58
10 1.38600 13.86
25 1.33040 33.26
50 1.24740 62.37
100 1.21970 121.97
250 0.97020 242.55
500 0.88704 443.52
1,000 0.85932 859.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 374-1281-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.73080
Send Feedback