Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 374-1214-1-ND
Quantity Available 2,138
Can ship immediately
Manufacturer

Manufacturer Part Number

MK23-46-B-2

Description SWITCH REED SPST-NO 500MA 200V
Expanded Description Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 200V Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Standex-Meder Electronics

Series MK23
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Glass Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range -
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 200V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.7ms
Release Time 0.05ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.701" (17.80mm)
Size - Body 0.079" Dia x 0.472" L (2.00mm x 12.00mm)
Height Above Board 0.098" (2.50mm)
Operating Temperature -40°C ~ 130°C
Capacitance 0.30pF
Current - Carry 1A (AC/DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 374-1214-1

03:01:29 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 1.36
10 1.19400 11.94
25 1.14560 28.64
50 1.07420 53.71
100 1.05030 105.03
250 0.83544 208.86
500 0.76384 381.92
1,000 0.73997 739.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 374-1214-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.62930
Send Feedback