Add To Favorites
Product Overview
Digi-Key Part Number 374-1380-ND
Quantity Available 2,468
Can ship immediately
Manufacturer

Manufacturer Part Number

KSK-1A35/1-2530

Description SWITCH REED SPST-NO 700MA 1000V
Expanded Description Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 20W 700mA (AC/DC) 1000V Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets KSK-1A35/1
Online Catalog KSK Series
Product Attributes Select All
Categories
Manufacturer

Standex-Meder Electronics

Series KSK
Packaging ? Bulk ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 25 ~ 30AT
Release Range -
Current - Switching 700mA (AC/DC)
Voltage - Switching AC 1000V
Voltage - Switching DC 1000V
Power - Rated 20W
Operate Time 0.5ms
Release Time 0.2ms
Mounting Type Surface Mount
Termination Style Axial, Flat
Length - Overall 1.358" (34.50mm)
Size - Body 0.413" L x 0.087" W x 0.077" H (10.50mm x 2.20mm x 1.95mm)
Height Above Board -
Operating Temperature -40°C ~ 130°C
Capacitance 0.30pF
Current - Carry 1.25A (AC/DC)
 
Additional Resources
Standard Package ? 2,500
Other Names 2113512530
374-1380

21:17:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 1.43
10 1.25000 12.50
25 1.20000 30.00
50 1.12500 56.25
100 1.10000 110.00
250 0.87500 218.75
500 0.80000 400.00
1,000 0.77500 775.00
5,000 0.70000 3,500.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback