Add To Favorites
Product Overview
Digi-Key Part Number 374-1131-ND
Quantity Available 1,376
Can ship immediately
Manufacturer

Manufacturer Part Number

KSK-1A04-1015

Description SWITCH REED SPST-NO 300MA 30V
Expanded Description Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 1W 300mA (AC/DC) 30V Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Standex-Meder Electronics

Series KSK
Packaging ? Bulk ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range -
Current - Switching 300mA (AC/DC)
Voltage - Switching AC 30V
Voltage - Switching DC 30V
Power - Rated 1W
Operate Time 0.2ms
Release Time 0.15ms
Mounting Type Surface Mount
Termination Style Axial, Flat
Length - Overall 1.358" (34.50mm)
Size - Body 0.161" L x 0.057" W x 0.043" H (4.10mm x 1.45mm x 1.10mm)
Height Above Board -
Operating Temperature -40°C ~ 130°C
Capacitance 0.1pF
Current - Carry 500mA (AC/DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 2110401015
374-1131
KSK1A041015

16:16:49 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.95000 3.95
10 3.70400 37.04
25 3.45680 86.42
50 2.96280 148.14
100 2.71590 271.59
250 2.55132 637.83
500 2.38670 1,193.35
1,000 2.30440 2,304.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback