Add To Favorites
Product Overview
Digi-Key Part Number WW3FTR750CT-ND
Quantity Available 2,141
Can ship immediately
Manufacturer

Manufacturer Part Number

WW3FTR750

Description RES 0.75 OHM 3W 1% AXIAL
Expanded Description 0.75 Ohm ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WW, MWW, NWW, WWS Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
RoHS Information RoHS Compliance
Featured Product WW Series Resistors
PCN Part Number Global Part Number 9/Aug/2010
Online Catalog WW Series
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series WW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.75
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±90ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WW30.75FRCT
WW30.75FRCT-ND
WW3FTR750CT

14:52:58 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.79900 7.99
25 0.70200 17.55
50 0.64140 32.07
100 0.55660 55.66
250 0.48400 121.00
500 0.40172 200.86
1,000 0.32670 326.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WW3FTR750TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.28930
Send Feedback