Add To Favorites
Product Overview
Digi-Key Part Number WW3FT3K00CT-ND
Quantity Available 2,433
Can ship immediately
Manufacturer

Manufacturer Part Number

WW3FT3K00

Description RES 3K OHM 3W 1% AXIAL
Expanded Description 3k Ohm ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WW, MWW, NWW, WWS Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
RoHS Information RoHS Compliance
Featured Product WW Series Resistors
PCN Part Number Global Part Number 9/Aug/2010
Online Catalog WW Series
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series WW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3k
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WW33KFRCT
WW33KFRCT-ND
WW3FT3K00CT

19:49:59 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.65300 6.53
25 0.57440 14.36
50 0.52480 26.24
100 0.45540 45.54
250 0.39600 99.00
500 0.32868 164.34
1,000 0.26730 267.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WW3FT3K00TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.23940
Send Feedback