Add To Favorites
Product Overview
Digi-Key Part Number RNCS0603BKE249RCT-ND
Quantity Available 956
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCS0603BKE249R

Description RES SMD 249 OHM 0.1% 1/16W 0603
Expanded Description 249 Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RNCS, RNCH Series
Resistor Packaging Spec
Product Training Modules RNCS Series Passivated Thin Film Resistors
RoHS Information RoHS Compliance
Featured Product RNCS Series Passivated Thin Film Resistors
PCN Part Number Global Part Number 9/Aug/2010
Online Catalog RNCS Series
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNCS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 249
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names RNCS0603BKE249RCT
RNCS16T92490.1%ICT
RNCS16T92490.1%ICT-ND
RNCS16T92490.1%IICT-ND
RNCS16T9249BICT
RNCS16T9249BICT-ND

15:25:46 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.38000 3.80
25 0.28880 7.22
50 0.21460 10.73
100 0.15950 15.95
250 0.13476 33.69
500 0.11550 57.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCS0603BKE249RTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.08000
  • Digi-Reel® ? : RNCS0603BKE249RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback