Add To Favorites
Product Overview
Digi-Key Part Number RNCP1206FTD33R2CT-ND
Quantity Available 19,705
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCP1206FTD33R2

Description RES SMD 33.2 OHM 1% 1/2W 1206
Expanded Description 33.2 Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RNCP Series
Resistor Packaging Spec
Product Training Modules RNCP Series Thin Film Resistors
RoHS Information RoHS Compliance
Featured Product RNCP Series High Power Thin Film Resistors
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RNCP Series
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 33.2
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.059" W (3.10mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNCP1206FTD33R2CT
RNCP1206T133.2FRCT
RNCP1206T133.2FRCT-ND

20:16:16 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04900 0.49
25 0.03600 0.90
50 0.02720 1.36
100 0.02010 2.01
250 0.01536 3.84
500 0.01228 6.14
1,000 0.00904 9.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCP1206FTD33R2TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.00589
  • Digi-Reel® ? : RNCP1206FTD33R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback