Add To Favorites
Product Overview
Digi-Key Part Number RNCF1206DTE182KCT-ND
Quantity Available 9,720
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCF1206DTE182K

Description RES SMD 182K OHM 0.5% 1/4W 1206
Expanded Description 182k Ohm ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RNCF Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 182k
Tolerance ±0.5%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RNCF1206BKE182K-ND RNCF1206BKE182K Stackpole Electronics Inc. Tape & Reel (TR) ? 0
0.09600 1,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RNCF1206DTE182KCT

23:27:11 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.30300 3.03
25 0.22000 5.50
50 0.15960 7.98
100 0.11830 11.83
250 0.09076 22.69
500 0.07150 35.75
1,000 0.04950 49.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCF1206DTE182KTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.03750
  • Digi-Reel® ? : RNCF1206DTE182KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,720 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : RNCF1206DKE182K-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.06720
Send Feedback