Add To Favorites
Product Overview
Digi-Key Part Number RNCF0805BTE1K60DKR-ND
Quantity Available 8,955
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCF0805BTE1K60

Description RES SMD 1.6K OHM 0.1% 1/8W 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RNCF Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Category

Resistors

Family

Chip Resistor - Surface Mount

Manufacturer

Stackpole Electronics Inc.

Series RNCF
Packaging ? Digi-Reel® ?
Part Status Active
Resistance (Ohms) 1.6k
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNCF0805BTE1K60DKR

04:28:25 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.41700 4.17
50 0.23600 11.80
100 0.17550 17.55
250 0.14824 37.06
500 0.12706 63.53
1,000 0.09680 96.80
2,500 0.09075 226.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback