Add To Favorites
Product Overview
Digi-Key Part Number RNCF0603TKY2K00CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RNCF0603TKY2K00

Description RES SMD 2K OHM 0.01% 1/10W 0603
Expanded Description 2k Ohm ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RNCF Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2k
Tolerance ±0.01%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNCF0603TKY2K00CT

18:32:21 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.81500 18.15
25 1.68320 42.08
50 1.58400 79.20
100 1.38600 138.60
250 1.18800 297.00
500 0.99000 495.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCF0603TKY2K00TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.78000
  • Digi-Reel® ? : RNCF0603TKY2K00DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback