Add To Favorites
Product Overview
Digi-Key Part Number RNCF0603DTE93R1CT-ND
Quantity Available 9,940
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCF0603DTE93R1

Description RES SMD 93.1 OHM 0.5% 1/10W 0603
Expanded Description 93.1 Ohm ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RNCF Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 93.1
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNCF0603DTE93R1CT

07:20:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.15700 1.57
25 0.11440 2.86
50 0.08300 4.15
100 0.06150 6.15
250 0.04720 11.80
500 0.03718 18.59
1,000 0.02574 25.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCF0603DTE93R1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.01950
  • Digi-Reel® ? : RNCF0603DTE93R1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,940 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : RNCF0603DKE93R1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.02808
Send Feedback