Add To Favorites
Product Overview
Digi-Key Part Number RNCF0402DTE21R0CT-ND
Quantity Available 14,672
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCF0402DTE21R0

Description RES SMD 21 OHM 0.5% 1/16W 0402
Expanded Description 21 Ohm ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RNCF Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 21
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNCF0402DTE21R0CT

03:37:00 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.18200 1.82
25 0.13200 3.30
50 0.09580 4.79
100 0.07100 7.10
250 0.05444 13.61
500 0.04290 21.45
1,000 0.02970 29.70
5,000 0.02475 123.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCF0402DTE21R0TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02100
  • Digi-Reel® ? : RNCF0402DTE21R0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,672 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback