Add To Favorites
Product Overview
Digi-Key Part Number RMCF2010JT4R30CT-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RMCF2010JT4R30

Description RES SMD 4.3 OHM 5% 3/4W 2010
Expanded Description 4.3 Ohm ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RMCF,RMCP Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RMCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.3
Tolerance ±5%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RMCF2010JT4R30CT

18:57:30 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.18200 1.82
25 0.13200 3.30
50 0.09580 4.79
100 0.07100 7.10
250 0.05444 13.61
500 0.04290 21.45
1,000 0.02970 29.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMCF2010JT4R30TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.02475
  • Digi-Reel® ? : RMCF2010JT4R30DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback